Cart

TS881ICT

ST TS881ICT

image shown is a representation only

ST

1xComp 6µs SC70-5 SMD
Supplier: STMicroelectronics
Matchcode: TS881ICT
Rutronik No.: ICKOMP4667
Unit Pack: 3000
MOQ: 3000
package: SC70-5
Packaging: REEL
Topseller
On request
0.6215 $
1,864.50 $

Prices

3,000 0.6215 $
6,000 0.545 $

1xComp 6µs SC70-5 SMD Description

Rail-to-rail 0.9V nanopower single comparator

Parameter

Response time
6 µs
Channels
1
Package
SC70-5
R2R
Yes
Vcc(min)
1.1 V
Vcc(max)
5.5 V
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Input offset
1 mV
Input bias
0.001 pA
Leadfree Defin.
RoHS-conform
Packaging
REEL
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?