Cart

TS864IPT

ST TS864IPT

image shown is a representation only

ST

4xComp TSSO14
Supplier: STMicroelectronics
Matchcode: TS864IPT
Rutronik No.: ICKOMP4721
Unit Pack: 2500
MOQ: 2500
package: TSSOP14
Packaging: REEL
Topseller
On request
0.3402 $
850.50 $

Prices

2,500 0.3402 $
5,000 0.3243 $
7,500 0.313 $
12,500 0.2948 $
17,500 0.279 $

4xComp TSSO14 Description

Rail-to-rail micropower BiCMOS quad comparator

Parameter

Channels
4
R2R
Yes
Input offset
3 mV
Icc/ Channel
12 µA
Response time
0.001 µs
Vcc(min)
2.7 V
Vcc(max)
10 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Automotive
NO
Package
TSSOP14
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?