Cart

TS864IDT

ST TS864IDT

image shown is a representation only

ST

4xComp SO14
Supplier: STMicroelectronics
Matchcode: TS864IDT
Rutronik No.: ICKOMP4720
Unit Pack: 2500
MOQ: 2500
package: SO14
Packaging: REEL
Topseller
In Stock
0.3823 $
955.75 $

Prices

2,500 0.3823 $
5,000 0.3645 $
7,500 0.3517 $
12,500 0.3313 $
17,500 0.3135 $

4xComp SO14 Description

Rail-to-rail micropower BiCMOS quad comparator

Parameter

Channels
4
R2R
Yes
Input offset
3 mV
Icc/ Channel
12 µA
Response time
0.001 µs
Vcc(min)
2.7 V
Vcc(max)
10 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Automotive
NO
Package
SO14
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?