Cart

TS862IDT

ST TS862IDT

image shown is a representation only

ST

2xComp 3µs SO8 SMD
Supplier: STMicroelectronics
Matchcode: TS862IDT NPI
Rutronik No.: ICKOMP4622
Unit Pack: 2500
MOQ: 5000
package: SO8
Packaging: REEL
On request
0.1957 $
978.50 $

Prices

5,000 0.1957 $
10,000 0.1939 $
15,000 0.1921 $
20,000 0.1884 $

2xComp 3µs SO8 SMD Description

Rail-to-rail micropower BiCMOS dual comparator

Parameter

Channels
2
R2R
Yes
Input offset
3 mV
Input bias
0.001 pA
Icc/ Channel
6 µA
Response time
3 µs
Vcc(min)
2.7 V
Vcc(max)
10 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
29.4 mm²
Automotive
NO
Package
SO8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?