Cart

TS861ILT

ST TS861ILT

image shown is a representation only

ST

1xComp SOT23-5
Supplier: STMicroelectronics
Matchcode: TS861ILT NPI
Rutronik No.: ICKOMP4719
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
On request
0.3206 $
961.80 $

Prices

3,000 0.3206 $
6,000 0.3056 $
9,000 0.2949 $
15,000 0.2778 $
21,000 0.2629 $

1xComp SOT23-5 Description

Rail-to-rail micropower BiCMOS comparator

Parameter

Channels
1
R2R
Yes
Input offset
3 mV
Icc/ Channel
12 µA
Response time
0.001 µs
Vcc(min)
2.7 V
Vcc(max)
10 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Automotive
NO
Package
SOT23-5
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?