Cart

TS861IDT

ST TS861IDT

image shown is a representation only

ST

1xComp SO8
Supplier: STMicroelectronics
Matchcode: TS861IDT NPI
Rutronik No.: ICKOMP4718
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
On request
0.2508 $
627.00 $

Prices

2,500 0.2508 $
5,000 0.2391 $
7,500 0.2307 $
12,500 0.2173 $
17,500 0.2056 $

1xComp SO8 Description

Rail-to-rail micropower BiCMOS comparator

Parameter

Channels
1
R2R
Yes
Input offset
3 mV
Icc/ Channel
12 µA
Response time
0.001 µs
Vcc(min)
2.7 V
Vcc(max)
10 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Automotive
NO
Package
SO8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?