Cart

TS834-5IDT

ST TS834-5IDT

image shown is a representation only

ST

1xComp 20us SO8 SMD
Supplier: STMicroelectronics
Matchcode: TS834-5IDT NPI
Rutronik No.: ICKOMP4716
Unit Pack: 2500
MOQ: 5000
package: SO8
Packaging: REEL
On request
0.3079 $
1,539.50 $

Prices

5,000 0.3079 $
10,000 0.2971 $
15,000 0.2799 $
20,000 0.2648 $

1xComp 20us SO8 SMD Description

Micropower voltage supervisor with reset active low or high and integrated timer

Parameter

Channels
1
R2R
Yes
Icc/ Channel
12 µA
Response time
20 µs
Vcc(min)
1.5 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Automotive
NO
Package
SO8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?