Cart

TS820-600T

ST TS820-600T

image shown is a representation only

ST

THYRISTOR 8A 600V TO220
Supplier: STMicroelectronics
Matchcode: TS820-600T
Rutronik No.: TY5106
Unit Pack: 50
MOQ: 50
package: TO220
Packaging: TUBE
Best Choice
In Stock
0.5368 $
26.84 $

Prices

50 0.5368 $
100 0.4832 $
200 0.4698 $
400 0.4563 $
800 0.4093 $

THYRISTOR 8A 600V TO220 Description

8A sensitive gate SCRs

Parameter

I (TRMS) eff
8 A
U(RRM)
600 V
Tab voltage
NONINSULAT
I(GT) max
0.2 mA
Automotive
NO
Package
TO220
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?