TS820-600B-TR

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: TS820-600B
Rutronik No.: TY5047
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
Best Choice
THYRISTOR 8A 600V DPAK Description
8A sensitive gate SCRs
Parameter
- I (TRMS) eff
- 8 A
- U(RRM)
- 600 V
- Tab voltage
- NONINSULAT
- I(GT) max
- 0.2 mA
- Automotive
- NO
- Package
- DPAK
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85413000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 11 weeks