Cart

TS7221AILT

ST TS7221AILT

image shown is a representation only

ST

1xComp 0.5µs SOT23-5 SMD
Supplier: STMicroelectronics
Matchcode: TS7221AILT NPI
Rutronik No.: ICKOMP4708
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
On request
0.3393 $
1,017.90 $

Prices

3,000 0.3393 $
6,000 0.3235 $
9,000 0.3122 $
15,000 0.2941 $
21,000 0.2782 $

1xComp 0.5µs SOT23-5 SMD Description

Rail-to-rail micropower BiCMOS comparator

Parameter

Channels
1
R2R
Yes
Input offset
7 mV
Input bias
0.001 pA
Icc/ Channel
6 µA
Response time
0.5 µs
Vcc(min)
2.7 V
Vcc(max)
10 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Automotive
NO
Package
SOT23-5
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?