Cart

TS7211BILT

ST TS7211BILT

image shown is a representation only

ST

1xComp 1.5µs SOT23-5 SMD
Supplier: STMicroelectronics
Matchcode: TS7211BILT
Rutronik No.: ICKOMP4587
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3185 $
955.50 $

Prices

3,000 0.3185 $
12,000 0.3022 $
51,000 0.2915 $

1xComp 1.5µs SOT23-5 SMD Description

Rail-to-rail micropower BiCMOS comparator

Parameter

Channels
1
R2R
YES
Input offset
7 mV
Input bias
0.001 pA
Icc/ Channel
6 µA
Response time
1.5 µs
Vcc(min)
2.7 V
Vcc(max)
10 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Automotive
NO
Package
SOT23-5
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
C
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?