Cart

TS7211AILT

ST TS7211AILT

image shown is a representation only

ST

1xComp 0.5µs SOT23-5 SMD
Supplier: STMicroelectronics
Matchcode: TS7211AILT
Rutronik No.: ICKOMP4707
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
Topseller
On request
0.385 $
1,155.00 $

Prices

3,000 0.385 $
6,000 0.367 $
9,000 0.3542 $
15,000 0.3337 $
21,000 0.3157 $

1xComp 0.5µs SOT23-5 SMD Description

Rail-to-rail micropower BiCMOS comparator

Parameter

Channels
1
R2R
Yes
Input offset
7 mV
Input bias
0.001 pA
Icc/ Channel
6 µA
Response time
0.5 µs
Vcc(min)
2.7 V
Vcc(max)
10 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Automotive
NO
Package
SOT23-5
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?