Cart

TS524IDT

ST TS524IDT

image shown is a representation only

ST

4xOP 15MHz 7V/µs SO14 _SMD
Supplier: STMicroelectronics
Matchcode: TS524IDT NPI
Rutronik No.: ICOP6956
Unit Pack: 2500
MOQ: 2500
package: SO14
Packaging: REEL
Topseller
On request
0.3233 $
808.25 $

Prices

2,500 0.3233 $
5,000 0.3174 $
7,500 0.3145 $
12,500 0.3116 $
17,500 0.3057 $

4xOP 15MHz 7V/µs SO14 _SMD Description

Very low noise suitable for audio applications (4.5nV/

Parameter

Channels
4
Optimisation
LowNoise
R2R
No
Shutdown
No
GBW
15 MHz
Slew rate
7 V/µs
Input offset
0.95 mV
Input bias
250000 pA
Offset drift
2 µV/°C
Noise
4.5 nV/rtHz
Icc/ Channel
8000 µA
Output current
37 mA
Vcc(min)
18 V
Vcc(max)
36 V
Top(min)
-40 °C
Top(max)
105 °C
Mounting
SMD
Footprint
49.59 mm²
Automotive
NO
Package
SO14
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
France
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?