Cart

TS514IDT

ST TS514IDT

image shown is a representation only

ST

4xOP 3MHz 1.5V/µs SO14 _SMD
Supplier: STMicroelectronics
Matchcode: TS514IDT NPI
Rutronik No.: ICOP6953
Unit Pack: 2500
MOQ: 2500
package: SO14
Packaging: REEL
Topseller
On request
0.4105 $
1,026.25 $

Prices

2,500 0.4105 $
5,000 0.403 $
7,500 0.3993 $
12,500 0.3956 $
17,500 0.3881 $

4xOP 3MHz 1.5V/µs SO14 _SMD Description

Precision op-amps

Parameter

Channels
4
Optimisation
LowPower
R2R
No
Shutdown
No
GBW
3 MHz
Slew rate
1.5 V/µs
Input offset
0.5 mV
Input bias
150000 pA
Offset drift
5 µV/°C
Noise
18 nV/rtHz
Icc/ Channel
500 µA
Output current
23 mA
Vcc(min)
6 V
Vcc(max)
30 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
49.59 mm²
Automotive
NO
Package
SO14
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Morocco
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?