Cart

TS514AIDT

ST TS514AIDT

image shown is a representation only

ST

4xOP 3MHz 1,5V/µs SO14 _SMD
Supplier: STMicroelectronics
Matchcode: TS514AIDT
Rutronik No.: ICOP6966
Unit Pack: 2500
MOQ: 2500
package: SO14
Packaging: REEL
Topseller
In Stock
0.5795 $
1,448.75 $

Prices

2,500 0.5795 $
5,000 0.5525 $
7,500 0.5332 $
12,500 0.5023 $
17,500 0.4752 $

4xOP 3MHz 1,5V/µs SO14 _SMD Description

Precision op-amps

Parameter

Channels
4
Optimisation
LowPower
R2R
No
Shutdown
No
GBW
3 MHz
Slew rate
1.5 V/µs
Input offset
0.5 mV
Input bias
150000 pA
Offset drift
5 µV/°C
Noise
18 nV/rtHz
Icc/ Channel
500 µA
Output current
23 mA
Vcc(min)
6 V
Vcc(max)
30 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
49.59 mm²
Automotive
NO
Package
SO14
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Morocco
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?