Cart

TS4990IQT

ST TS4990IQT

image shown is a representation only

ST

1.2W AudioAmp 1.5 MHz DFN8 _SMD
Supplier: STMicroelectronics
Matchcode: TS4990IQT
Rutronik No.: ICOP6983
Unit Pack: 3000
MOQ: 3000
package: DFN8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2977 $
893.10 $

Prices

3,000 0.2977 $
6,000 0.2764 $

1.2W AudioAmp 1.5 MHz DFN8 _SMD Description

1.2 W audio power amplifier with active low standby mode

Parameter

Optimisation
Audio
Shutdown
Yes
GBW
1.5 MHz
Input offset
1 mV
Icc/ Channel
3700 µA
Vcc(min)
2.2 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
9 mm²
Automotive
NO
Package
DFN8
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?