Cart

TS482IDT

ST TS482IDT

image shown is a representation only

ST

2xOP 2.2MHz 0.7V/µs SO8 _SMD
Supplier: STMicroelectronics
Matchcode: TS482IDT NPI
Rutronik No.: ICOP6960
Unit Pack: 2500
MOQ: 5000
package: SO8
Packaging: REEL
Topseller
On request
0.1997 $
998.50 $

Prices

5,000 0.1997 $
10,000 0.1927 $
15,000 0.1815 $
20,000 0.1718 $

2xOP 2.2MHz 0.7V/µs SO8 _SMD Description

100mW stereo headphone amplifier

Parameter

Channels
2
R2R
R2R In/Out
Shutdown
No
GBW
2.2 MHz
Slew rate
0.7 V/µs
Input offset
1 mV
Input bias
200000 pA
Icc/ Channel
5500 µA
Vcc(min)
2 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
29.4 mm²
Automotive
NO
Package
SO8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Morocco
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?