Cart

TS464CPT

ST TS464CPT

image shown is a representation only

ST

4xOP 12MHz 4V/µs TSSOP14 _SMD
Supplier: STMicroelectronics
Matchcode: TS464CPT NPI
Rutronik No.: ICOP6959
Unit Pack: 2500
MOQ: 5000
package: TSSOP14
Packaging: REEL
Topseller
On request
0.3384 $
1,692.00 $

Prices

5,000 0.3384 $
10,000 0.3266 $
15,000 0.3076 $
20,000 0.2911 $

4xOP 12MHz 4V/µs TSSOP14 _SMD Description

Output rail-to-rail op-amps

Parameter

Channels
4
Optimisation
LowNoise
R2R
R2R Out
Shutdown
No
GBW
12 MHz
Slew rate
4 V/µs
Input offset
1 mV
Input bias
200000 pA
Offset drift
5 µV/°C
Noise
4 nV/rtHz
Icc/ Channel
2000 µA
Vcc(min)
2.7 V
Vcc(max)
10 V
Top(min)
-20 °C
Top(max)
70 °C
Mounting
SMD
Footprint
32 mm²
Automotive
NO
Package
TSSOP14
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?