Cart

TS462CPT

ST TS462CPT

image shown is a representation only

ST

2xOP 12MHz 4V/µs TSSOP8 _SMD
Supplier: STMicroelectronics
Matchcode: TS462CPT
Rutronik No.: ICOP7539
Unit Pack: 4000
MOQ: 4000
package: TSSOP8
Packaging: REEL
Topseller
In Stock
0.2276 $
910.40 $

Prices

4,000 0.2276 $
8,000 0.2234 $
12,000 0.2214 $
16,000 0.2193 $
24,000 0.2152 $

2xOP 12MHz 4V/µs TSSOP8 _SMD Description

Output rail-to-rail op-amps

Parameter

Automotive
NO
Package
TSSOP8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
China
Supplier Lead time
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?