Cart

TS461CDT

ST TS461CDT

image shown is a representation only

ST

1xOP 12MHz 4V/µs SO8 _SMD
Supplier: STMicroelectronics
Matchcode: TS461CDT
Rutronik No.: ICOP6954
Unit Pack: 2500
MOQ: 5000
package: SO8
Packaging: REEL
Topseller
On request
0.2559 $
1,279.50 $

Prices

5,000 0.2559 $
10,000 0.247 $
15,000 0.2327 $
20,000 0.2201 $

1xOP 12MHz 4V/µs SO8 _SMD Description

Output rail-to-rail op-amps

Parameter

Channels
1
Optimisation
LowNoise
R2R
R2R Out
Shutdown
No
GBW
12 MHz
Slew rate
4 V/µs
Input offset
1 mV
Input bias
200000 pA
Offset drift
5 µV/°C
Noise
4 nV/rtHz
Icc/ Channel
2000 µA
Vcc(min)
2.7 V
Vcc(max)
10 V
Top(min)
-20 °C
Top(max)
70 °C
Mounting
SMD
Footprint
29.4 mm²
Automotive
NO
Package
SO8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
France
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?