Cart

TS431ILT

ST TS431ILT

image shown is a representation only

ST

ADJ V-REF 1,24-6V 2,0% SOT23-5
Supplier: STMicroelectronics
Matchcode: TS431ILT
Rutronik No.: ICSPR8246
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
Topseller
In Stock
0.2337 $
701.10 $

Prices

3,000 0.2337 $
6,000 0.2285 $
12,000 0.2233 $
18,000 0.2181 $
24,000 0.2142 $

ADJ V-REF 1,24-6V 2,0% SOT23-5 Description

Low voltage adjustable shunt reference

Parameter

V out
6 V
Top(min)
-40 °C
Top(max)
125 °C
Automotive
NO
Package
SOT23-5
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?