Cart

TS431ILT

ST TS431ILT

image shown is a representation only

ST

ADJ V-REF 1,24-6V 2,0% SOT23-5
Supplier: STMicroelectronics
Matchcode: TS431ILT
Rutronik No.: ICREF1189
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
Topseller
In Stock
On request
On request

Parameter

Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Automotive
NO
Package
SOT23-5
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?