Cart

TS431BILT

ST TS431BILT

image shown is a representation only

ST

ADJ V-REF 1,24-6V 0,5% SOT23-5
Supplier: STMicroelectronics
Matchcode: TS431BILT
Rutronik No.: ICREF1174
Unit Pack: 3000
MOQ: 6000
package: SOT23-5
Packaging: REEL
Topseller
On request
On request
On request

Parameter

Package
SOT23-5
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Vcc(min)
1.24 V
Vcc(max)
6 V
Mounting
SMD
Footprint
9 mm²
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?