Cart

TS431AILT

ST TS431AILT

image shown is a representation only

ST

ADJ V-REF 1,24-6V 1% SOT23-5
Supplier: STMicroelectronics
Matchcode: TS431AILT
Rutronik No.: ICREF1172
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
Topseller
In Stock
0.1117 $
335.10 $

Prices

3,000 0.1117 $
6,000 0.1089 $
12,000 0.107 $
18,000 0.1042 $
30,000 0.1015 $

ADJ V-REF 1,24-6V 1% SOT23-5 Description

Low voltage adjustable shunt reference

Parameter

Reset threshold
1.24 V
Vcc(min)
1.226 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
9 mm²
Automotive
NO
Package
SOT23-5
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?