Cart

TS420-600H

ST TS420-600H

image shown is a representation only

ST

THYRISTOR 4A 600V IPAK
Supplier: STMicroelectronics
Matchcode: TS420-600H
Rutronik No.: THYR90169
Unit Pack: 75
MOQ: 3075
package: IPAK
Packaging: TUBE
On request
0.3175 $
976.31 $

THYRISTOR 4A 600V IPAK Description

4A sensitive gate SCRs


Thanks to highly sensitive triggering levels, the device is suitable for all applications where the available gate current is limited, such as motor control for hand tools, kitchen aids, overvoltage crowbar protection for low power supplies among others.


Available in through-hole and surface-mount packages, they provide an optimized performance in a limited space area.


Key Features


  • On-state RMS current: 4 A
  • Repetitive peak off-state voltage (VDRM, VRRM) 600 V
  • Triggering gate current, IGT 0.2 mA


Parameter

I (TRMS) eff
4 A
U(RRM)
600 V
I(GT) max
0.2 mA
Automotive
NO
Package
IPAK
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?