Cart

TS420-600B-TR

ST TS420-600B-TR

image shown is a representation only

ST

THYRISTOR 4A 600V DPAK
Supplier: STMicroelectronics
Matchcode: TS420-600B
Rutronik No.: TY5151
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
On request
0.3847 $
961.75 $

Prices

2,500 0.3847 $
5,000 0.3462 $
7,500 0.3366 $
10,000 0.327 $
12,500 0.2933 $

THYRISTOR 4A 600V DPAK Description

4A sensitive gate SCRs

Parameter

I (TRMS) eff
4 A
U(RRM)
600 V
Tab voltage
NONINSULAT
I(GT) max
0.2 mA
Automotive
NO
Package
DPAK
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?