Cart

TS4061AICT-1.225

ST

1,225V µPWR V-REF 0,1% SOT23-3
Supplier: STMicroelectronics
Matchcode: TS4061AICT-1.225
Rutronik No.: ICREF1213
Unit Pack: 3000
MOQ: 3000
package: SOT23-3L
Packaging: REEL
On request
0.4445 $
1,333.50 $

Prices

3,000 0.4445 $
6,000 0.4334 $
9,000 0.4148 $
12,000 0.3963 $

Parameter

U(cc)max
1.225 V
Package
SOT23-3L
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
4 mm²
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
100 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?