Cart

TS4041CILT-1.2

ST

1,225V µPWR V-REF 0,5% SOT23-3
Supplier: STMicroelectronics
Matchcode: TS4041CILT-1.2
Rutronik No.: ICREF1093
Unit Pack: 3000
MOQ: 6000
package: SOT23-3L
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2329 $
1,397.40 $

Prices

6,000 0.2329 $
12,000 0.221 $
51,000 0.2132 $

1,225V µPWR V-REF 0,5% SOT23-3 Description

Precision Micropower Shunt Voltage Reference

Parameter

T(A)max
150 ppm/°C
U(cc)max
1.225 V
Top(min)
-40 °C
Top(max)
85 °C
Automotive
NO
Package
SOT23-3L
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?