Cart

TS4040DILT-2.5

ST

2,5V µPWR V-REF 1% SOT23-3
Supplier: STMicroelectronics
Matchcode: TS4040DILT-2.5
Rutronik No.: ICREF1056
Unit Pack: 3000
MOQ: 3000
package: SOT23-3L
Packaging: REEL
In Stock
0.1057 $
317.10 $

Prices

3,000 0.1057 $
6,000 0.1031 $
9,000 0.1013 $
18,000 0.0987 $
27,000 0.096 $

2,5V µPWR V-REF 1% SOT23-3 Description

2.5V Micropower Shunt Voltage Reference

Parameter

V out
2.5 V
Reference type
shunt
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
5 mm²
Automotive
NO
Package
SOT23-3L
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?