Cart

TS393IPT

ST TS393IPT

image shown is a representation only

ST

2xComp 2.5µs TSSOP8 SMD
Supplier: STMicroelectronics
Matchcode: TS393IPT NPI
Rutronik No.: ICKOMP4706
Unit Pack: 4000
MOQ: 8000
package: TSSOP8
Packaging: REEL
Topseller
On request
0.2325 $
1,860.00 $

Prices

8,000 0.2325 $
16,000 0.2244 $
24,000 0.2114 $
40,000 0.20 $

2xComp 2.5µs TSSOP8 SMD Description

Micropower CMOS dual voltage comparator

Parameter

Channels
2
Optimisation
LowCost
R2R
No
Input offset
1.4 mV
Input bias
0.001 pA
Icc/ Channel
10 µA
Response time
2.5 µs
Vcc(min)
2 V
Vcc(max)
36 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
19.2 mm²
Automotive
NO
Package
TSSOP8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?