Cart

TS391RILT

ST TS391RILT

image shown is a representation only

ST

1xComp 1.3µs SOT23-5 SMD
Supplier: STMicroelectronics
Matchcode: TS391RILT NPI
Rutronik No.: ICKOMP4705
Unit Pack: 3000
MOQ: 6000
package: SOT23-5
Packaging: REEL
On request
0.2207 $
1,324.20 $

Prices

6,000 0.2207 $
12,000 0.213 $
18,000 0.2007 $
24,000 0.1899 $

1xComp 1.3µs SOT23-5 SMD Description

Low power, single voltage comparator

Parameter

Channels
1
Optimisation
LowPower
R2R
No
Input offset
1 mV
Input bias
25 pA
Icc/ Channel
200 µA
Response time
1.3 µs
Vcc(min)
2 V
Vcc(max)
36 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Automotive
NO
Package
SOT23-5
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?