Cart

TS391ILT

ST TS391ILT

image shown is a representation only

ST

1xComp 1.3µs SOT23-5 SMD
Supplier: STMicroelectronics
Matchcode: TS391ILT
Rutronik No.: ICKOMP7376
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
In Stock
0.1095 $
328.50 $

Prices

3,000 0.1095 $
6,000 0.1025 $
12,000 0.1016 $
30,000 0.1006 $

1xComp 1.3µs SOT23-5 SMD Description

Low power, single voltage comparator

Parameter

Channels
NO
Optimisation
1.3
R2R
1
Shutdown
0.025
GBW
200 MHz
Top(max)
125 °C
Mounting
SMD
Automotive
NO
Package
SOT23-5
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?