Cart

TS372CDT

ST TS372CDT

image shown is a representation only

ST

2xComp 0.6µs SO8 SMD
Supplier: STMicroelectronics
Matchcode: TS372CDT NPI
Rutronik No.: ICKOMP4703
Unit Pack: 2500
MOQ: 7500
package: SO8
Packaging: REEL
Topseller
On request
0.1511 $
1,133.25 $

Prices

7,500 0.1511 $
15,000 0.1497 $
22,500 0.1469 $

2xComp 0.6µs SO8 SMD Description

Low power dual CMOS voltage comparator

Parameter

Channels
2
R2R
No
Input offset
2 mV
Input bias
0.001 pA
Icc/ Channel
150 µA
Response time
0.6 µs
Vcc(min)
3 V
Vcc(max)
16 V
Top(min)
0 °C
Top(max)
70 °C
Mounting
SMD
Footprint
29.4 mm²
Automotive
NO
Package
SO8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?