Cart

TS3704IDT

ST TS3704IDT

image shown is a representation only

ST

4xComp 2µs SO-14 SMD
Supplier: STMicroelectronics
Matchcode: TS3704IDT
Rutronik No.: ICKOMP4702
Unit Pack: 2500
MOQ: 5000
package: SO14
Packaging: REEL
Topseller
On request
0.3444 $
1,722.00 $

Prices

5,000 0.3444 $
10,000 0.3323 $
15,000 0.3131 $
20,000 0.2962 $

4xComp 2µs SO-14 SMD Description

Micropower quad CMOS voltage comparator

Parameter

Channels
4
R2R
No
Input offset
1.2 mV
Input bias
0.001 pA
Icc/ Channel
9 µA
Response time
2 µs
Vcc(min)
2.7 V
Vcc(max)
16 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
54.25 mm²
Automotive
NO
Package
SO14
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?