Cart

TS3702IDT

ST TS3702IDT

image shown is a representation only

ST

2xComp 2,2µs SO8 SMD
Supplier: STMicroelectronics
Matchcode: TS3702IDT
Rutronik No.: ICKOMP4441
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
In Stock
0.2071 $
517.75 $

Prices

2,500 0.2071 $
5,000 0.1974 $
10,000 0.1905 $
15,000 0.1795 $
20,000 0.1698 $

2xComp 2,2µs SO8 SMD Description

Micropower dual CMOS voltage comparator

Parameter

Channels
2
R2R
No
Input offset
5 mV
Input bias
0.001 pA
Icc/ Channel
7 µA
Response time
2.2 µs
Vcc(min)
2.7 V
Vcc(max)
16 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
29.4 mm²
Automotive
NO
Package
SO8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?