Cart

TS3702CDT

ST TS3702CDT

image shown is a representation only

ST

2xComp 2,2µs SO8 SMD
Supplier: STMicroelectronics
Matchcode: TS3702CDT NPI
Rutronik No.: ICKOMP4689
Unit Pack: 2500
MOQ: 5000
package: SO8
Packaging: REEL
On request
0.1871 $
935.50 $

Prices

5,000 0.1871 $
10,000 0.1805 $
15,000 0.17 $
20,000 0.1609 $

2xComp 2,2µs SO8 SMD Description

Micropower dual CMOS voltage comparator

Parameter

Channels
2
R2R
No
Input offset
1.2 mV
Input bias
0.001 pA
Icc/ Channel
9 µA
Response time
2.2 µs
Vcc(min)
2.7 V
Vcc(max)
16 V
Top(min)
0 °C
Top(max)
70 °C
Mounting
SMD
Footprint
31 mm²
Automotive
NO
Package
SO8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?