Cart

TS3431BILT

ST TS3431BILT

image shown is a representation only

ST

3DJ V-REF 1,24-24V 0,5% SOT23-3
Supplier: STMicroelectronics
Matchcode: TS3431BILT
Rutronik No.: ICSPR8236
Unit Pack: 3000
MOQ: 3000
package: SOT23-3
Packaging: REEL
In Stock
0.1151 $
345.30 $

Prices

3,000 0.1151 $
6,000 0.0998 $
9,000 0.0988 $
27,000 0.0978 $

3DJ V-REF 1,24-24V 0,5% SOT23-3 Description

1.24V PROGRAMMABLE SHUNT VOLTAGE REFERENCE

Parameter

Accuracy
-40 mV
Drift
125 ppm/°C
Reset threshold
1.24 V
V out
24 V
Reference type
Adjustable
Vcc(min)
1.24 V
Vcc(max)
24 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
8 mm²
Automotive
NO
Package
SOT23-3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?