Cart

TS339IDT

ST TS339IDT

image shown is a representation only

ST

4xComp 2.5µs SO14 SMD
Supplier: STMicroelectronics
Matchcode: TS339IDT
Rutronik No.: ICKOMP4601
Unit Pack: 2500
MOQ: 5000
package: SO14
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2527 $
1,263.50 $

4xComp 2.5µs SO14 SMD Description

Micropower quad CMOS voltage comparator

Parameter

Channels
4
R2R
NO
Input offset
5 mV
Input bias
0.001 pA
Icc/ Channel
10 µA
Response time
2.5 µs
Vcc(min)
2.7 V
Vcc(max)
16 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Automotive
NO
Package
SO14
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?