Cart

TS334IPT

ST TS334IPT

image shown is a representation only

ST

1xComp 20µs SOT23-5 SMD
Supplier: STMicroelectronics
Matchcode: TS331
Rutronik No.: ICKOMP4767
Unit Pack: 3000
MOQ: 2500
package: SOT23-5
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3555 $
1,066.50 $

Prices

2,500 0.3555 $
6,000 0.3301 $

Parameter

Channels
1
Package
SOT23-5
Top(max)
125 °C
Vcc(max)
5 V
Icc/Channel
20 µA
Input offset
0.5 mV
Input bias
0.025 nA
Automotive
AEC-Q(100)
R2R
Yes
Category
Low Consum
Vcc(min)
1.6 V
Mounting
SMD
Footprint
8.12 mm²
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?