Cart

TS321AILT

ST TS321AILT

image shown is a representation only

ST

1xOP 0.8MHz 0.4V/µs SOT23-5_SMD
Supplier: STMicroelectronics
Matchcode: TS321AILT
Rutronik No.: ICOP6967
Unit Pack: 3000
MOQ: 6000
package: SOT23-5
Packaging: REEL
Topseller
On request
0.233 $
1,398.00 $

Prices

6,000 0.233 $
12,000 0.2248 $
18,000 0.212 $
24,000 0.2004 $

1xOP 0.8MHz 0.4V/µs SOT23-5_SMD Description

Single LM324, LM358 enhanced version in sot23-5 package

Parameter

Channels
1
Optimisation
LowPower
R2R
No
Shutdown
No
GBW
0.8 MHz
Slew rate
0.4 V/µs
Input offset
0.5 mV
Input bias
20000 pA
Noise
40 nV/rtHz
Icc/ Channel
300 µA
Output current
50 mA
Vcc(min)
3 V
Vcc(max)
30 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
8.12 mm²
Automotive
NO
Package
SOT23-5
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?