Cart

TS3021ILT

ST TS3021ILT

image shown is a representation only

ST

SINGLE.HIGHSPEED.COMPARATOR
Supplier: STMicroelectronics
Matchcode: TS3021ILT
Rutronik No.: ICKOMP4533
Unit Pack: 3000
MOQ: 3000
package: SOT23-5
Packaging: REEL
On request
0.5575 $
1,672.50 $

Prices

3,000 0.5575 $
6,000 0.5361 $
9,000 0.5061 $

SINGLE.HIGHSPEED.COMPARATOR Description

Rail-to-Rail 1.8V High-Speed Micropower Comparator

Parameter

Channels
1
Package
SOT23-5
R2R
Yes
Vcc(min)
1.8 V
Vcc(max)
5 V
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Input offset
0.5 mV
Leadfree Defin.
10
Packaging
REEL
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?