Cart

TS3021AILT

ST TS3021AILT

image shown is a representation only

ST

Single High-Speed Comparator
Supplier: STMicroelectronics
Matchcode: TS3021AILT NPI2
Rutronik No.: ICKOMP4776
Unit Pack: 1
MOQ: 3000
package: SOT23-5
Packaging: REEL
Topseller
On request
0.7709 $
2,312.70 $

Prices

3,000 0.7709 $
6,000 0.7294 $

Parameter

Response time
0.038 µs
Channels
1
Package
SOT23-5
R2R
R2R I
Vcc(min)
1.8 V
Vcc(max)
5 V
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Input offset
0.5 mV
Input bias
86 pA
Icc/ Channel
84 µA
Leadfree Defin.
10
Packaging
REEL
Mounting
SMD
Footprint
8.12 mm²
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?