Cart

TS3011ICT

ST TS3011ICT

image shown is a representation only

ST

1xComp 0,008µs SC70-5 SMD
Supplier: STMicroelectronics
Matchcode: TS3011ICT
Rutronik No.: ICKOMP4637
Unit Pack: 3000
MOQ: 3000
package: SC70-5
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
1.41 $
4,230.00 $

Prices

3,000 1.41 $
6,000 1.30 $

1xComp 0,008µs SC70-5 SMD Description

Rail-to-rail high-speed comparator

Parameter

Response time
0.008 µs
Channels
1
Package
SC70-5
R2R
Yes
Vcc(min)
2.2 V
Vcc(max)
5 V
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Input offset
-0,2 mV
Input bias
0.001 pA
Leadfree Defin.
RoHS-conform
Packaging
REEL
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?