Cart

TS27M4CPT

ST TS27M4CPT

image shown is a representation only

ST

4xOP 1MHz 0.6V/µs TSSOP-14 _SMD
Supplier: STMicroelectronics
Matchcode: TS27M4CPT
Rutronik No.: ICOP6926
Unit Pack: 2500
MOQ: 7500
package: TSSOP14
Packaging: REEL
Topseller
On request
0.1541 $
1,155.75 $

Prices

7,500 0.1541 $
15,000 0.1527 $
22,500 0.1498 $

4xOP 1MHz 0.6V/µs TSSOP-14 _SMD Description

Micropower, high voltage CMOS op-amp

Parameter

Channels
4
Optimisation
LowPower
R2R
No
Shutdown
No
GBW
1 MHz
Slew rate
0.6 V/µs
Input offset
1.1 mV
Input bias
1 pA
Offset drift
2 µV/°C
Noise
38 nV/rtHz
Icc/ Channel
150 µA
Output current
45 mA
Vcc(min)
3 V
Vcc(max)
16 V
Top(min)
0 °C
Top(max)
70 °C
Mounting
SMD
Footprint
32 mm²
Automotive
NO
Package
TSSOP14
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Morocco
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?