Cart

TS27M4CDT

ST TS27M4CDT

image shown is a representation only

ST

4xOP 1MHz 0.6V/µs SO-14 _SMD
Supplier: STMicroelectronics
Matchcode: TS27M4CDT
Rutronik No.: ICOP6925
Unit Pack: 2500
MOQ: 5000
package: SO14
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
0.275 $
1,375.00 $

4xOP 1MHz 0.6V/µs SO-14 _SMD Description

Micropower, high voltage CMOS op-amp

Parameter

Slew rate
0.6 V/µs
Channels
4
Package
SO14
Optimisation
LowPower
R2R
No
Vcc(min)
3 V
Shutdown
No
Vcc(max)
16 V
GBW
1 MHz
Automotive
NO
Top(min)
0 °C
Top(max)
70 °C
Input offset
1.1 mV
Noise
38 nV/rtHz
Input bias
1 pA
Offset drift
2 µV/°C
Icc/ Channel
150 µA
Output current
45 mA
Leadfree Defin.
RoHS-conform
Packaging
REEL
Mounting
SMD
Footprint
49.59 mm²
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?