Cart

TS27L2IPT

ST TS27L2IPT

image shown is a representation only

ST

2xOP 0.1MHz 0,04V/µs TSSOP8_SMD
Supplier: STMicroelectronics
Matchcode: TS27L2IPT NPI
Rutronik No.: ICOP6486
Unit Pack: 4000
MOQ: 4000
package: TSSOP8
Packaging: REEL
Topseller
On request
0.265 $
1,060.00 $

Prices

4,000 0.265 $
8,000 0.2548 $
12,000 0.2507 $
16,000 0.2406 $
24,000 0.2324 $

2xOP 0.1MHz 0,04V/µs TSSOP8_SMD Description

Micropower, high voltage CMOS op-amp

Parameter

Channels
2
Optimisation
LowPower
R2R
No
Shutdown
No
GBW
0.1 MHz
Slew rate
0.04 V/µs
Input offset
1.1 mV
Input bias
1 pA
Offset drift
2 µV/°C
Noise
68 nV/rtHz
Icc/ Channel
10 µA
Output current
45 mA
Vcc(min)
3 V
Vcc(max)
16 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
19.2 mm²
Automotive
NO
Package
TSSOP8
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
ABC-Code
B
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?