Cart

TS27L2IDT

ST TS27L2IDT

image shown is a representation only

ST

2xOP 0.1MHz 0,04V/µs SO8 _SMD
Supplier: STMicroelectronics
Matchcode: TS27L2IDT
Rutronik No.: ICOP5733
Unit Pack: 2500
MOQ: 5000
package: SO8
Packaging: REEL
Topseller
On request
0.237 $
1,185.00 $

Prices

5,000 0.237 $
10,000 0.2288 $
15,000 0.2155 $
20,000 0.2039 $

2xOP 0.1MHz 0,04V/µs SO8 _SMD Description

Micropower, high voltage CMOS op-amp

Parameter

Channels
2
Optimisation
MicroPower
R2R
No
Shutdown
No
GBW
0.1 MHz
Slew rate
0.04 V/µs
Input offset
1.1 mV
Input bias
1 pA
Offset drift
2 µV/°C
Noise
68 nV/rtHz
Icc/ Channel
10 µA
Output current
45 mA
Vcc(min)
3 V
Vcc(max)
16 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
29.4 mm²
Automotive
NO
Package
SO8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Morocco
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?