TS27L2ACDT

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: TS27L2ACDT NPI
Rutronik No.: ICOP6912
Unit Pack: 2500
MOQ: 5000
package: SO8
Packaging: REEL
2xOP 0.1MHz 0,04V/µs SO8 _SMD Description
Micropower, high voltage CMOS op-amp
Parameter
- Slew rate
- 0.04 V/µs
- Channels
- 2
- Package
- SO8
- Optimisation
- LowPower
- R2R
- No
- Vcc(min)
- 3 V
- Shutdown
- No
- Vcc(max)
- 16 V
- GBW
- 0.1 MHz
- Automotive
- NO
- Top(min)
- 0 °C
- Top(max)
- 70 °C
- Input offset
- 1.1 mV
- Noise
- 68 nV/rtHz
- Input bias
- 1 pA
- Offset drift
- 2 µV/°C
- Icc/ Channel
- 10 µA
- Output current
- 45 mA
- Leadfree Defin.
- RoHS-conform
- Packaging
- REEL
- Mounting
- SMD
- Footprint
- 29.4 mm²
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- Supplier Lead time
- 27 weeks