Cart

TS274IPT

ST TS274IPT

image shown is a representation only

ST

4xOP 3.5MHz 5.5V/µs TSSOP14_SMD
Supplier: STMicroelectronics
Matchcode: TS274IPT
Rutronik No.: ICOP7371
Unit Pack: 2500
MOQ: 5000
package: TSSOP14
Packaging: REEL
On request
0.2962 $
1,481.00 $

Prices

5,000 0.2962 $
10,000 0.2858 $
15,000 0.2692 $
20,000 0.2548 $

4xOP 3.5MHz 5.5V/µs TSSOP14_SMD Description

Micropower, wide range of input offset voltage

Parameter

Channels
No
Optimisation
No
R2R
3.5
Shutdown
5.5
GBW
1.1 MHz
Slew rate
1 V/µs
Input offset
2 mV
Input bias
30 pA
Offset drift
1000 µV/°C
Noise
45 nV/rtHz
Vcc(min)
3 V
Vcc(max)
16 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
32 mm²
Automotive
NO
Package
TSSOP14
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Morocco
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?