Cart

TS274IDT

ST TS274IDT

image shown is a representation only

ST

4xOP 3.5MHz 5.5V/µs SO14 _SMD
Supplier: STMicroelectronics
Matchcode: TS274IDT
Rutronik No.: ICOP7497
Unit Pack: 2500
MOQ: 5000
package: SO14
Packaging: REEL
Topseller
On request
On request
On request

Parameter

Automotive
NO
Package
SO14
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Morocco
Supplier Lead time
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?